AVX TAZX476M020LSSB0823 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.11Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 10uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZX476M020LSSB0823 to view detailed technical specifications.
No datasheet is available for this part.