This 10V 15uF tantalum capacitor features a 10% tolerance and low ESR of 1. It operates over a temperature range of -55°C to 125°C and is constructed with a flat design. The capacitor is surface mountable with an inward L termination style and is available in a 3216-18 package.
AVX TBJA156K010JBLZ0923 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJA156K010JBLZ0923 to view detailed technical specifications.
No datasheet is available for this part.