This 15uF tantalum capacitor features a 10VDC voltage rating and 10% tolerance. It has a low ESR of 1 and a leakage current of 1.1. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a flat design. It is available in a surface mount 3216-18 package with an inward L termination style.
AVX TBJA156K010JBLZ0H00 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJA156K010JBLZ0H00 to view detailed technical specifications.
No datasheet is available for this part.