The AVX TBJA225K010RSLB0923 is a 2.2uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a standard ESR of 7 and a leakage current of 0.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TBJA225K010RSLB0923 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 7Ohm |
| Leakage Current | 0.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJA225K010RSLB0923 to view detailed technical specifications.
No datasheet is available for this part.