The AVX TBJA335K020RSSC0800 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 10% and an ESR of 3.74. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has a standard ESR type. The capacitor meets a failure rate of C and is suitable for use in a variety of electronic applications.
AVX TBJA335K020RSSC0800 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 3.74Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJA335K020RSSC0800 to view detailed technical specifications.
No datasheet is available for this part.