The AVX TBJB475M020JRLZ0800 is a 4.7uF tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 20%. It has a low ESR of 1 and a leakage current of 0.71. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
AVX TBJB475M020JRLZ0800 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 0.71uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB475M020JRLZ0800 to view detailed technical specifications.
No datasheet is available for this part.