The AVX TBJB685K020JRLC0000 is a 6.8uF surface mount tantalum capacitor with a 20VDC rating and 10% tolerance. It has a low ESR of 1 and a leakage current of 1. The capacitor operates between -55°C and 125°C and is constructed with a flat design. It is available in a 3528-21 package with an inward L termination style.
AVX TBJB685K020JRLC0000 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB685K020JRLC0000 to view detailed technical specifications.
No datasheet is available for this part.