The TBJB685K025JSSZ0923 is a 6.8uF tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It features a low ESR of 1 and a leakage current of 1.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TBJB685K025JSSZ0923 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 1.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJB685K025JSSZ0923 to view detailed technical specifications.
No datasheet is available for this part.