AVX TBJC106J015CBSB0000 technical specifications.
| Voltage | 15VDC |
| Tolerance | 5% |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC106J015CBSB0000 to view detailed technical specifications.
No datasheet is available for this part.