AVX TBJC106K016CRSB0800 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Case Code | C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC106K016CRSB0800 to view detailed technical specifications.
No datasheet is available for this part.