The AVX TBJC107M006JBLB0800 is a 100uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features an ESR of 0.3 and a leakage current of 4.5. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for surface mount and has an inward L termination style.
AVX TBJC107M006JBLB0800 technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 4.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC107M006JBLB0800 to view detailed technical specifications.
No datasheet is available for this part.