This AVX solid tantalum capacitor has a capacitance of 33uF and a working voltage of 16VDC with a tolerance of 10%. It has an equivalent series resistance (ESR) of 0.59 and a leakage current of 4. The capacitor is mounted on the surface and has a case code of C, with a construction type of flat. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TBJC336K016RSSZ0H00 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.59Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC336K016RSSZ0H00 to view detailed technical specifications.
No datasheet is available for this part.