This 47uF tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.3 and a leakage current of 3.5. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a surface mount 6032-28 package.
AVX TBJC476M010JBLC0H23 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.3Ohm |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJC476M010JBLC0H23 to view detailed technical specifications.
No datasheet is available for this part.