The AVX TBJE107M016RSSB0900 is a 100uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a standard ESR of 0.44 and a leakage current of 12. The capacitor operates between -55°C and 125°C and is constructed with a flat construction and inward L termination style. It is rated for surface mount and has a package code of 7343-43.
AVX TBJE107M016RSSB0900 technical specifications.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.44Ohm |
| Leakage Current | 12uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBJE107M016RSSB0900 to view detailed technical specifications.
No datasheet is available for this part.