AVX TBJE336K035LBLB0H24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX TBJE336K035LBLB0H24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.