The AVX TBWC106K016CRLB9H24 is a 10uF solid tantalum capacitor rated for 16VDC with a tolerance of 10%. It has an ESR of 2 and a leakage current of 1.6. The capacitor is constructed with a flat design and has a standard ESR type. It is designed for surface mount applications and has a mounting style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TBWC106K016CRLB9H24 technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC106K016CRLB9H24 to view detailed technical specifications.
No datasheet is available for this part.