
The AVX TBWC107M004CBSC9023 is a 100uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It has a standard ESR of 1.2 and a leakage current of 4. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has a size of 6mm x 3.2mm x 2.6mm.
AVX TBWC107M004CBSC9023 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC107M004CBSC9023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.