The AVX TBWC155M050CRSB9924 is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55°C to 125°C and is available in a 6032-28 package, suitable for surface mount applications.
AVX TBWC155M050CRSB9924 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.8uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC155M050CRSB9924 to view detailed technical specifications.
No datasheet is available for this part.