This 1.5uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a failure rate of C. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
AVX TBWC155M050CWLC9000 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.8uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC155M050CWLC9000 to view detailed technical specifications.
No datasheet is available for this part.