The AVX TBWC156K010CSLB9700 is a 15uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX TBWC156K010CSLB9700 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156K010CSLB9700 to view detailed technical specifications.
No datasheet is available for this part.