
The AVX TBWC156M010CRLC0000 is a surface mount tantalum capacitor with a capacitance of 15uF and a voltage rating of 10VDC. It has a tolerance of 20% and an ESR of 2. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C. The capacitor measures 6mm in length, 3.2mm in depth, and 2.6mm in height, and has a size of 6 X 3.2 X 2.6mm.
AVX TBWC156M010CRLC0000 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC156M010CRLC0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.