This 22uF tantalum capacitor has a 6VDC voltage rating and 10% tolerance. It features a standard ESR of 2 and a leakage current of 1.4. The capacitor is constructed with a flat design and has an inward L termination style. It operates within a temperature range of -55 to 125 degrees Celsius and has a C failure rate. The capacitor is available in a 6032-28 surface mount package.
AVX TBWC226K006CSLC0H45 technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 1.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC226K006CSLC0H45 to view detailed technical specifications.
No datasheet is available for this part.