The 47uF 10VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 47uF, rated for 10VDC and 10% tolerance. It has an ESR of 1.2 and a leakage current of 4.7. The capacitor is packaged in a 6032-28 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX TBWC476K010CBLC0923 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 4.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC476K010CBLC0923 to view detailed technical specifications.
No datasheet is available for this part.