The AVX TBWC685M016CWSC9H23 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 16VDC. It has a surface mount package and a size of 6mm x 3.2mm x 2.6mm. The capacitor operates over a temperature range of -55°C to 125°C and has a tolerance of 20%. It is constructed with a flat design and has a standard ESR type.
AVX TBWC685M016CWSC9H23 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWC685M016CWSC9H23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.