The AVX TBWD157K010CWSB0924 is a 150uF solid tantalum capacitor with a voltage rating of 10VDC and a tolerance of 10%. It has an ESR of 0.7 and a leakage current of 15. The capacitor is packaged in a 7343-31 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and meets a failure rate of B.
AVX TBWD157K010CWSB0924 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 15uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD157K010CWSB0924 to view detailed technical specifications.
No datasheet is available for this part.