The AVX TBWD226K016CSSC0745 is a 22uF tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 1 and a leakage current of 3.6. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, which is a surface mount type with an inward L termination style.
AVX TBWD226K016CSSC0745 technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 3.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD226K016CSSC0745 to view detailed technical specifications.
No datasheet is available for this part.