
The AVX TBWD227M006CBSC0H45 is a 220uF surface mount tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It has a standard ESR type and a failure rate of C. The capacitor is constructed in a flat style and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 7.3mm in length, 4.3mm in depth, and 2.9mm in height, with a package type of 7343-31 and a termination style of inward L.
AVX TBWD227M006CBSC0H45 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 220uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 13.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD227M006CBSC0H45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.