This 3.3uF tantalum capacitor has a voltage rating of 50VDC and a tolerance of 20%. It features an ESR of 2 and a leakage current of 1.7. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, suitable for surface mount applications.
AVX TBWD335M050CBLB9000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD335M050CBLB9000 to view detailed technical specifications.
No datasheet is available for this part.