The AVX TBWD335M050CSSC0045 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 2. The capacitor has a leakage current of 1.7 and operates between -55°C and 125°C. It is constructed with a flat construction and has an inward L termination style. The capacitor is available in a surface mount package with a case code of D and a package type of 7343-31.
AVX TBWD335M050CSSC0045 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 1.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD335M050CSSC0045 to view detailed technical specifications.
No datasheet is available for this part.