
This 33uF tantalum capacitor has a voltage rating of 16VDC and a tolerance of 20%. It features a standard ESR type and a construction of flat tantalum. The capacitor is designed for surface mount applications and has a size of 7.3 X 4.3 X 2.9mm. It operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of C.
AVX TBWD336M016CRLC0745 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 5.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD336M016CRLC0745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.