The AVX TBWD476K010CWSB0023 is a 47uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a standard ESR type and a failure rate of B. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
AVX TBWD476K010CWSB0023 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD476K010CWSB0023 to view detailed technical specifications.
No datasheet is available for this part.