The AVX TBWE157K010CWSB9000 is a 150uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR of 0.7 and a leakage current of 15. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX TBWE157K010CWSB9000 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 15uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWE157K010CWSB9000 to view detailed technical specifications.
No datasheet is available for this part.