AVX TC2H 206K035LBSB0900 technical specifications.
| Capacitance | 20uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 7uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC2H 206K035LBSB0900 to view detailed technical specifications.
No datasheet is available for this part.