The TC2H 447J010LRLZ9923 is a 440uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 0.05 and a leakage current of 44. The capacitor has a case code of 2H and is constructed with stacked construction. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
AVX TC2H 447J010LRLZ9923 technical specifications.
| Capacitance | 440uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.05Ohm |
| Leakage Current | 44uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC2H 447J010LRLZ9923 to view detailed technical specifications.
No datasheet is available for this part.