The TC2H 447M010LRSB0000 is a 440uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.05 and a leakage current of 44. The capacitor is constructed with a stacked design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TC2H 447M010LRSB0000 technical specifications.
| Capacitance | 440uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Leakage Current | 44uA |
| Case Code | 2H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC2H 447M010LRSB0000 to view detailed technical specifications.
No datasheet is available for this part.