AVX TC4H 138J006LRDC0900 technical specifications.
| Capacitance | 1320uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.025Ohm |
| Leakage Current | 79.2uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 138J006LRDC0900 to view detailed technical specifications.
No datasheet is available for this part.