The TC4H 138K006LRDD0924 is a 1320uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low ESR of 0.025 and a leakage current of 79.2. This capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with stacked tantalum elements and has a low failure rate of D.
AVX TC4H 138K006LRDD0924 technical specifications.
| Capacitance | 1320uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.025Ohm |
| Leakage Current | 79.2uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 138K006LRDD0924 to view detailed technical specifications.
No datasheet is available for this part.