AVX TC4H 197M020LRLD9045 technical specifications.
| Capacitance | 188uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.038Ohm |
| Leakage Current | 37.6uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 197M020LRLD9045 to view detailed technical specifications.
No datasheet is available for this part.