AVX TC6H 208J006LBSB0045 technical specifications.
| Capacitance | 1980uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.017Ohm |
| Leakage Current | 118.8uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC6H 208J006LBSB0045 to view detailed technical specifications.
No datasheet is available for this part.