The TC6H 208M006LRLB9824 is a 1980uF tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a low ESR of 0.017 and a leakage current of 118.8. The capacitor is constructed with stacked construction and has a termination style of inward L. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TC6H 208M006LRLB9824 technical specifications.
| Capacitance | 1980uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 0.017Ohm |
| Leakage Current | 118.8uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TC6H 208M006LRLB9824 to view detailed technical specifications.
No datasheet is available for this part.