The TC6H 606J035LBDD0824 is a 60uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a low ESR of 0.067 and a leakage current of 21. The capacitor is constructed with a stacked design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TC6H 606J035LBDD0824 technical specifications.
| Capacitance | 60uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.067Ohm |
| Leakage Current | 21uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TC6H 606J035LBDD0824 to view detailed technical specifications.
No datasheet is available for this part.