AVX TCH9336M075W0120L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.5 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Height | 6.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCH9336M075W0120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.