AVX TCH9336M075W0120U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.5 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Height | 5.95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCH9336M075W0120U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.