Polymer tantalum capacitor with 10µF capacitance and 10VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.3 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is housed in an A CASE (3.2 x 1.6 x 1.6mm) surface-mount package with two terminals.
AVX TCJA106M010R0300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA106M010R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.