AVX TCJA106M025S0150 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA106M025S0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.