Polymer Tantalum Capacitor, 100µF capacitance, 6.3VDC rated voltage. Features a 0.1 Ohm ESR and operates from -55°C to 105°C. This polarized component has a 3.2mm length, 1.6mm width, and 1.6mm height, suitable for surface-mount applications.
AVX TCJA107M006R0100E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA107M006R0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.