AVX TCJB106M016R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB106M016R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.