AVX TCJB106M025R0100E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB106M025R0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.