Polarized tantalum capacitor, 10µF capacitance, 35V DC rated voltage. Features a ±20% tolerance and operates across a -55°C to +85°C temperature range. This surface mount component has 2 terminals and a height of 1.9mm, with dimensions of 3.5mm length and 2.8mm width.
AVX TCJB106M035R0200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB106M035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.