
This is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 150 microfarads and a DC rated voltage of 6.3 volts. The capacitor measures 3.5mm in length and 2.8mm in width, and has a height of 1.9mm.
AVX TCJB157M006R0055 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB157M006R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.